1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPW1A152MPD6TD

DigiKey Part Number
493-12025-1-ND - Cut Tape (CT)
493-12025-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1A152MPD6TD
Description
CAP ALUM 1500UF 20% 10V RADIAL
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1A152MPD6TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.224 A @ 120 Hz
Ripple Current @ High Frequency
1.44 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.18000$1.18
10$0.75300$7.53
50$0.57400$28.70
100$0.51760$51.76
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.42022$210.11
1,000$0.38954$389.54
1,500$0.37405$561.08
2,500$0.35680$892.00
3,500$0.34665$1,213.28
5,000$0.33685$1,684.25
Manufacturers Standard Package