



UPW0J122MPD6TD | |
|---|---|
DigiKey Part Number | 493-11799-1-ND - Cut Tape (CT) 493-11799-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J122MPD6TD |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J122MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 892.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Impedance | 68 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.46600 | $4.66 |
| 50 | $0.34940 | $17.47 |
| 100 | $0.31230 | $31.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.24840 | $124.20 |
| 1,000 | $0.22823 | $228.23 |
| 1,500 | $0.21805 | $327.07 |
| 2,500 | $0.20669 | $516.73 |
| 3,500 | $0.20002 | $700.07 |
| 5,000 | $0.19357 | $967.85 |

