



UPW0J122MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPW0J122MPD1TACT-ND - Cut Tape (CT) UPW0J122MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J122MPD1TA |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J122MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 845.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 995 mA @ 100 kHz | |
Impedance | 65 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.47600 | $4.76 |
| 50 | $0.35740 | $17.87 |
| 100 | $0.31960 | $31.96 |
| 500 | $0.25440 | $127.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.23385 | $233.85 |
| 2,000 | $0.21676 | $433.52 |
| 3,000 | $0.20813 | $624.39 |
| 5,000 | $0.19851 | $992.55 |
| 7,000 | $0.19286 | $1,350.02 |
| 10,000 | $0.18740 | $1,874.00 |

