Similar
Parametric Equivalent
Similar
Similar
Similar




UPV1H390MGD | |
|---|---|
DigiKey Part Number | UPV1H390MGD-ND |
Manufacturer | |
Manufacturer Product Number | UPV1H390MGD |
Description | CAP ALUM 39UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H390MGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 500 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |




