100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPV1E101MGD1TA

DigiKey Part Number
493-UPV1E101MGD1TACT-ND - Cut Tape (CT)
UPV1E101MGD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPV1E101MGD1TA
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV1E101MGD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
370 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
410 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPV1V101MGD1TANichicon914493-UPV1V101MGD1TACT-ND$0.93000Parametric Equivalent
860160574013Würth Elektronik3,112732-9551-1-ND$0.36000Parametric Equivalent
EY1V101MP508B5EChinsan (Elite)04191-EY1V101MP508B5ECT-ND$0.68000Parametric Equivalent
In-Stock: 974
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.45100$4.51
50$0.33760$16.88
100$0.30160$30.16
500$0.23950$119.75
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.20457$204.57
2,000$0.18920$378.40
3,000$0.18144$544.32
5,000$0.17278$863.90
7,000$0.16770$1,173.90
10,000$0.16279$1,627.90
Manufacturers Standard Package