UPV1C121MGD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1,389
Unit Price: $0.40000
Datasheet

Similar


Panasonic Industry
In Stock: 2,097
Unit Price: $0.46000
Datasheet

Similar


Panasonic Industry
In Stock: 2,093
Unit Price: $0.47000
Datasheet

Similar


Panasonic Industry
In Stock: 3,958
Unit Price: $0.47000
Datasheet

Similar


Chemi-Con
In Stock: 1,825
Unit Price: $0.47000
Datasheet
120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPV1C121MGD

DigiKey Part Number
UPV1C121MGD-ND
Manufacturer
Manufacturer Product Number
UPV1C121MGD
Description
CAP ALUM 120UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV1C121MGD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Impedance
490 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes