



UKL0J681KPD1TD | |
|---|---|
DigiKey Part Number | 493-UKL0J681KPD1TDCT-ND - Cut Tape (CT) UKL0J681KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL0J681KPD1TD |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL0J681KPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 720 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.60000 | $6.00 |
| 50 | $0.45400 | $22.70 |
| 100 | $0.40770 | $40.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.31578 | $157.89 |
| 1,000 | $0.29153 | $291.53 |
| 1,500 | $0.27928 | $418.92 |
| 2,500 | $0.26562 | $664.05 |
| 3,500 | $0.25759 | $901.56 |
| 5,000 | $0.24983 | $1,249.15 |
| 6,000 | $0.24615 | $1,476.90 |
| 12,000 | $0.23366 | $2,803.92 |
| 12,500 | $0.23300 | $2,912.50 |

