



UPS1J221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11951-1-ND - Cut Tape (CT) 493-11951-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1J221MPD1TD |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.57500 | $5.75 |
| 50 | $0.43400 | $21.70 |
| 100 | $0.38930 | $38.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.31244 | $156.22 |
| 1,000 | $0.28820 | $288.20 |
| 1,500 | $0.27597 | $413.95 |
| 2,500 | $0.26232 | $655.80 |
| 3,500 | $0.25430 | $890.05 |
| 5,000 | $0.24655 | $1,232.75 |

