UPS1H330MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 617
Unit Price: $0.68000
Datasheet

Upgrade


Nichicon
In Stock: 1,285
Unit Price: $0.43000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,304
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,689
Unit Price: $0.41000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,921
Unit Price: $0.42000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 15,369
Unit Price: $0.44000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2,209
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,902
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,689
Unit Price: $0.21000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.04707
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.05004
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.05152
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.05300
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.05300
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1H330MED1TD

DigiKey Part Number
493-11517-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1H330MED1TD
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1H330MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
42.5 mA @ 120 Hz
Impedance
650 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes