UPM2C4R7MPD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 279
Unit Price: $0.83000
Datasheet

MFR Recommended


Nichicon
In Stock: 1,542
Unit Price: $0.61000
Datasheet

Upgrade


Nichicon
In Stock: 867
Unit Price: $1.05000
Datasheet

Similar


Nichicon
In Stock: 1,137
Unit Price: $0.42000
Datasheet

Similar


Nichicon
In Stock: 1,108
Unit Price: $0.53000
Datasheet

Similar


Nichicon
In Stock: 3,441
Unit Price: $0.33000
Datasheet

Upgrade


Rubycon
In Stock: 880
Unit Price: $0.89000
Datasheet

Upgrade


Rubycon
In Stock: 59,128
Unit Price: $0.66000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5,368
Unit Price: $0.68000
Datasheet
4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2C4R7MPD

DigiKey Part Number
UPM2C4R7MPD-ND
Manufacturer
Manufacturer Product Number
UPM2C4R7MPD
Description
CAP ALUM 4.7UF 20% 160V RADIAL
Customer Reference
Detailed Description
4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2C4R7MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
57 mA @ 120 Hz
Ripple Current @ High Frequency
91.2 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes