



UPM1C122MHD1TO | |
|---|---|
DigiKey Part Number | 493-5216-1-ND - Cut Tape (CT) 493-5216-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C122MHD1TO |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C122MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 10 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.78700 | $7.87 |
| 50 | $0.64540 | $32.27 |
| 100 | $0.58350 | $58.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.47676 | $238.38 |
| 1,000 | $0.43782 | $437.82 |
| 1,500 | $0.42617 | $639.25 |
| 2,500 | $0.40726 | $1,018.15 |
| 3,500 | $0.39627 | $1,386.94 |

