



UPJ1V821MHD1TO | |
|---|---|
DigiKey Part Number | 493-12139-1-ND - Cut Tape (CT) 493-12139-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V821MHD1TO |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V821MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.49 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.76 A @ 10 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.95600 | $9.56 |
| 50 | $0.73640 | $36.82 |
| 100 | $0.66680 | $66.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.54694 | $273.47 |
| 1,000 | $0.50919 | $509.19 |
| 1,500 | $0.49015 | $735.22 |
| 2,500 | $0.46892 | $1,172.30 |
| 3,500 | $0.45644 | $1,597.54 |
| 5,000 | $0.44439 | $2,221.95 |

