UPJ1V821MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 748
Unit Price: $1.21000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 105
Unit Price: $1.38000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.27905
Datasheet
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1V821MHD1TO

DigiKey Part Number
493-12139-1-ND - Cut Tape (CT)
493-12139-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1V821MHD1TO
Description
CAP ALUM 820UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V821MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.49 A @ 120 Hz
Ripple Current @ High Frequency
1.76 A @ 10 kHz
Impedance
42 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.95600$9.56
50$0.73640$36.82
100$0.66680$66.68
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.54694$273.47
1,000$0.50919$509.19
1,500$0.49015$735.22
2,500$0.46892$1,172.30
3,500$0.45644$1,597.54
5,000$0.44439$2,221.95
Manufacturers Standard Package