Upgrade
Upgrade
Upgrade
Upgrade




UPJ1E470MED1TD | |
|---|---|
DigiKey Part Number | 493-11410-1-ND - Cut Tape (CT) 493-11410-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E470MED1TD |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E470MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 210 mA @ 10 kHz |
Part Status Obsolete | Impedance 840 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H470MED1TD | Nichicon | 32,000 | 493-4660-1-ND | $0.20600 | Upgrade |
| UPS1V470MED1TD | Nichicon | 3,156 | 493-11418-1-ND | $0.10900 | Upgrade |
| 860080573003 | Würth Elektronik | 4,020 | 732-9095-1-ND | $0.15000 | Upgrade |
| 860160573007 | Würth Elektronik | 790 | 732-9545-1-ND | $0.22000 | Upgrade |





