UPJ1E121MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 3
Unit Price: $0.10795
Datasheet

Direct


Würth Elektronik
In Stock: 5,855
Unit Price: $0.20000
Datasheet
120 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1E121MED1TD

DigiKey Part Number
493-5033-1-ND - Cut Tape (CT)
493-5033-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1E121MED1TD
Description
CAP ALUM 120UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
120 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1E121MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
275 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
405 mA @ 10 kHz
Part Status
Obsolete
Impedance
320 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.630" (16.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1E121MEDNichicon3493-1821-ND$0.10795Parametric Equivalent
860080473007Würth Elektronik5,855732-9023-1-ND$0.20000Direct
Obsolete
Marketplace Stock: 1,376 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,376In Stock
Ships from WEC