



UPJ1C391MPD6TD | |
|---|---|
DigiKey Part Number | 493-5026-1-ND - Cut Tape (CT) 493-5026-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C391MPD6TD |
Description | CAP ALUM 390UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C391MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 10 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.44100 | $4.41 |
| 50 | $0.33000 | $16.50 |
| 100 | $0.29470 | $29.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.23382 | $116.91 |
| 1,000 | $0.21461 | $214.61 |
| 1,500 | $0.20491 | $307.37 |
| 2,500 | $0.19410 | $485.25 |
| 3,500 | $0.18774 | $657.09 |
| 5,000 | $0.18159 | $907.95 |

