UPJ1A222MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 671
Unit Price: $1.28000
Datasheet

Similar


Nichicon
In Stock: 707
Unit Price: $1.51000
Datasheet

Similar


Nichicon
In Stock: 1,173
Unit Price: $1.02000
Datasheet

Similar


Nichicon
In Stock: 7,724
Unit Price: $1.15000
Datasheet

Similar


Nichicon
In Stock: 927
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 423
Unit Price: $1.27000
Datasheet

Similar


Panasonic Industry
In Stock: 2,634
Unit Price: $1.41000
Datasheet

Similar


Panasonic Industry
In Stock: 836
Unit Price: $1.44000
Datasheet

Similar


Panasonic Industry
In Stock: 543
Unit Price: $1.39000
Datasheet

Similar


Chemi-Con
In Stock: 907
Unit Price: $2.14000
Datasheet

Similar


Chemi-Con
In Stock: 700
Unit Price: $2.03000
Datasheet
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1A222MHD6

DigiKey Part Number
UPJ1A222MHD6-ND
Manufacturer
Manufacturer Product Number
UPJ1A222MHD6
Description
CAP ALUM 2200UF 20% 10V RADIAL
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1A222MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.44 A @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 10 kHz
Impedance
60 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
800$0.42703$341.62