UPA1A182MPD6TD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.41144
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.66391
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 993
Unit Price: $0.78000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 489
Unit Price: $1.06000
Datasheet
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1A182MPD6TD

DigiKey Part Number
493-4869-1-ND - Cut Tape (CT)
493-4869-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1A182MPD6TD
Description
CAP ALUM 1800UF 20% 10V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1A182MPD6TD Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.428 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.68 A @ 100 kHz
Part Status
Active
Impedance
33 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1A182MPD6Nichicon0UPA1A182MPD6-ND$0.41144Parametric Equivalent
16JXF1800MEFC10X25Rubycon01189-3310-ND$0.66391Parametric Equivalent
860080275019Würth Elektronik993732-9085-1-ND$0.78000Parametric Equivalent
860160275035Würth Elektronik489732-9440-1-ND$1.06000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.12000$1.12
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.49152$245.76
Manufacturers Standard Package