Parametric Equivalent
Parametric Equivalent




UPA1A122MPD6TD | |
|---|---|
DigiKey Part Number | 493-4866-1-ND - Cut Tape (CT) 493-4866-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A122MPD6TD |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A122MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.054 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.24 A @ 100 kHz | |
Impedance | 49 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.60500 | $6.05 |
| 50 | $0.45760 | $22.88 |
| 100 | $0.41100 | $41.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.33054 | $165.27 |
| 1,000 | $0.30519 | $305.19 |
| 1,500 | $0.29239 | $438.58 |
| 2,500 | $0.27812 | $695.30 |
| 3,500 | $0.26973 | $944.06 |
| 5,000 | $0.26162 | $1,308.10 |



