Parametric Equivalent
Parametric Equivalent




UPA1A122MPD6TD | |
|---|---|
DigiKey Part Number | 493-4866-1-ND - Cut Tape (CT) 493-4866-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A122MPD6TD |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A122MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.054 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Active | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A122MPD6 | Nichicon | 0 | UPA1A122MPD6-ND | $0.24261 | Parametric Equivalent |
| 860160275033 | Würth Elektronik | 489 | 732-9438-1-ND | $0.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.60500 | $6.05 |
| 50 | $0.45760 | $22.88 |
| 100 | $0.41100 | $41.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.33054 | $165.27 |
| 1,000 | $0.30519 | $305.19 |
| 1,500 | $0.29239 | $438.58 |
| 2,500 | $0.27812 | $695.30 |
| 3,500 | $0.26973 | $944.06 |
| 5,000 | $0.26162 | $1,308.10 |



