UMA1V100MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2,944
Unit Price: $0.30000
Datasheet

Similar


Panasonic Industry
In Stock: 3,584
Unit Price: $0.23000
Datasheet

Similar


Panasonic Industry
In Stock: 1,251
Unit Price: $0.27000
Datasheet

Similar


Panasonic Industry
In Stock: 3,804
Unit Price: $0.28000
Datasheet

Similar


Panasonic Industry
In Stock: 10,210
Unit Price: $0.28000
Datasheet

Similar


Panasonic Industry
In Stock: 15,820
Unit Price: $0.30000
Datasheet

Similar


Panasonic Industry
In Stock: 3,057
Unit Price: $0.30000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,822
Unit Price: $0.70000
Datasheet
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UMA1V100MDD

DigiKey Part Number
493-5960-ND
Manufacturer
Manufacturer Product Number
UMA1V100MDD
Description
CAP ALUM 10UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UMA1V100MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
29 mA @ 120 Hz
Ripple Current @ High Frequency
43.5 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes