



ULV2W3R3MNL1GS | |
|---|---|
DigiKey Part Number | 493-6744-2-ND - Tape & Reel (TR) 493-6744-1-ND - Cut Tape (CT) 493-6744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULV2W3R3MNL1GS |
Description | CAP ALUM 3.3UF 20% 450V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULV2W3R3MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 40 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.77300 | $7.73 |
| 50 | $0.59000 | $29.50 |
| 100 | $0.53210 | $53.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.43254 | $216.27 |
| 1,000 | $0.40117 | $401.17 |
| 1,500 | $0.38533 | $578.00 |
| 2,500 | $0.36767 | $919.17 |
| 3,500 | $0.35729 | $1,250.52 |
| 5,000 | $0.34726 | $1,736.30 |

