



ULD2W100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13890-1-ND - Cut Tape (CT) 493-13890-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2W100MPD1TD |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 92 mA @ 120 Hz | |
Ripple Current @ High Frequency | 174.8 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.95300 | $9.53 |
| 50 | $0.73400 | $36.70 |
| 100 | $0.66450 | $66.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.54502 | $272.51 |
| 1,000 | $0.50738 | $507.38 |
| 1,500 | $0.48839 | $732.59 |
| 2,500 | $0.46721 | $1,168.03 |
| 3,500 | $0.45477 | $1,591.69 |
| 5,000 | $0.44275 | $2,213.75 |

