Upgrade
Direct
Upgrade
Upgrade
Upgrade




UKW1H3R3MDD1TD | |
|---|---|
DigiKey Part Number | 493-10795-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1H3R3MDD1TD |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1H3R3MDD1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A3R3MDD1TD | Nichicon | 690 | 493-5136-1-ND | $0.43000 | Upgrade |
| ECA-1HM3R3I | Panasonic Industry | 4,198 | 10-ECA-1HM3R3ICT-ND | $0.23000 | Direct |
| ECA-2AM3R3I | Panasonic Industry | 7,481 | P19562CT-ND | $0.26000 | Upgrade |
| EEU-EB1H3R3SH | Panasonic Industry | 19,038 | P19611CT-ND | $0.37000 | Upgrade |
| EEU-EB1J3R3SH | Panasonic Industry | 873 | 10-EEU-EB1J3R3SHCT-ND | $0.37000 | Upgrade |




