



UES1C470MPM1TA | |
|---|---|
DigiKey Part Number | 493-UES1C470MPM1TACT-ND - Cut Tape (CT) UES1C470MPM1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1C470MPM1TA |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47µF 16V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1C470MPM1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.42300 | $4.23 |
| 50 | $0.31600 | $15.80 |
| 100 | $0.28210 | $28.21 |
| 500 | $0.22342 | $111.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20491 | $204.91 |
| 2,000 | $0.18951 | $379.02 |
| 3,000 | $0.18174 | $545.22 |
| 5,000 | $0.17308 | $865.40 |
| 7,000 | $0.16799 | $1,175.93 |
| 10,000 | $0.16307 | $1,630.70 |

