



UKL2A680KPD1TD | |
|---|---|
DigiKey Part Number | 493-UKL2A680KPD1TDCT-ND - Cut Tape (CT) UKL2A680KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL2A680KPD1TD |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A680KPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 580 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL2A680KPD | Nichicon | 520 | 493-16888-ND | $1.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.77900 | $7.79 |
| 50 | $0.59520 | $29.76 |
| 100 | $0.53700 | $53.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.43666 | $218.33 |
| 1,000 | $0.40503 | $405.03 |
| 1,500 | $0.38908 | $583.62 |
| 2,500 | $0.37128 | $928.20 |
| 3,500 | $0.36083 | $1,262.90 |
| 5,000 | $0.35073 | $1,753.65 |

