



UKL2A150KPD1TD | |
|---|---|
DigiKey Part Number | 493-UKL2A150KPD1TDCT-ND - Cut Tape (CT) UKL2A150KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL2A150KPD1TD |
Description | CAP ALUM 15UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A150KPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 220 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.49700 | $4.97 |
| 50 | $0.37360 | $18.68 |
| 100 | $0.33440 | $33.44 |
| 500 | $0.26672 | $133.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.24536 | $245.36 |
| 2,000 | $0.22761 | $455.22 |
| 3,000 | $0.21865 | $655.95 |
| 5,000 | $0.20866 | $1,043.30 |
| 7,000 | $0.20278 | $1,419.46 |
| 10,000 | $0.19711 | $1,971.10 |

