



UKL1J151KHD1TO | |
|---|---|
DigiKey Part Number | 493-UKL1J151KHD1TOCT-ND - Cut Tape (CT) UKL1J151KHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J151KHD1TO |
Description | CAP ALUM 150UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J151KHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 675 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $0.92800 | $9.28 |
| 50 | $0.71400 | $35.70 |
| 100 | $0.64610 | $64.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.52934 | $264.67 |
| 1,000 | $0.49256 | $492.56 |
| 1,500 | $0.47399 | $710.99 |
| 2,500 | $0.45330 | $1,133.25 |
| 3,500 | $0.44113 | $1,543.96 |
| 5,000 | $0.42938 | $2,146.90 |

