



UKL1H680KPDANATD | |
|---|---|
DigiKey Part Number | 493-UKL1H680KPDANATDCT-ND - Cut Tape (CT) UKL1H680KPDANTD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H680KPDANATD |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H680KPDANATD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.70700 | $7.07 |
| 50 | $0.53820 | $26.91 |
| 100 | $0.48460 | $48.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.39240 | $196.20 |
| 1,000 | $0.36334 | $363.34 |
| 1,500 | $0.34868 | $523.02 |
| 2,500 | $0.33232 | $830.80 |
| 3,500 | $0.32271 | $1,129.48 |
| 5,000 | $0.31343 | $1,567.15 |

