Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent




UKL1H100MDDANATD | |
|---|---|
DigiKey Part Number | 493-17405-1-ND - Cut Tape (CT) 493-17405-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H100MDDANATD |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H100MDDANATD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 140 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF10MEFCT15X11 | Rubycon | 30,774 | 1189-3783-1-ND | $0.23000 | Upgrade |
| 860020672010 | Würth Elektronik | 40,436 | 732-8856-1-ND | $0.11000 | Upgrade |
| 860020772010 | Würth Elektronik | 2,335 | 732-8971-1-ND | $0.13000 | Upgrade |
| 860080772001 | Würth Elektronik | 36,302 | 732-9121-1-ND | $0.12000 | Upgrade |
| 860160672009 | Würth Elektronik | 37,899 | 732-9587-1-ND | $0.14000 | Upgrade |










