Similar
Similar
Similar
Similar
Similar
Similar




UKA1A470MDD1TD | |
|---|---|
DigiKey Part Number | 493-4636-1-ND - Cut Tape (CT) 493-4636-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1A470MDD1TD |
Description | CAP ALUM 47UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1A470MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 68 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 136 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C470MDD1TD | Nichicon | 2,383 | 493-11373-1-ND | $0.31000 | Similar |
| UPM1C470MDD1TD | Nichicon | 202 | 493-11398-1-ND | $0.33000 | Similar |
| UPS1C470MDD1TD | Nichicon | 11,069 | 493-5361-1-ND | $0.34000 | Similar |
| UPS1E470MDD1TD | Nichicon | 2,000 | 493-5366-1-ND | $0.09500 | Similar |
| UPW1C470MDD1TD | Nichicon | 10,798 | 493-11386-1-ND | $0.31000 | Similar |





