



UHW1H391MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW1H391MPD1TDCT-ND - Cut Tape (CT) UHW1H391MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1H391MPD1TD |
Description | CAP ALUM 390UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H391MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.21 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.42 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.07300 | $10.73 |
| 50 | $0.83000 | $41.50 |
| 100 | $0.75310 | $75.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.62076 | $310.38 |
| 1,000 | $0.57909 | $579.09 |
| 1,500 | $0.55807 | $837.10 |
| 2,500 | $0.53464 | $1,336.60 |
| 3,500 | $0.52086 | $1,823.01 |
| 5,000 | $0.50756 | $2,537.80 |

