1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHW1A182MPD1TD

DigiKey Part Number
493-UHW1A182MPD1TDCT-ND - Cut Tape (CT)
UHW1A182MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1A182MPD1TD
Description
CAP ALUM 1800UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1A182MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,995
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.61300$6.13
50$0.46420$23.21
100$0.41700$41.70
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.33564$167.82
1,000$0.30997$309.97
1,500$0.29702$445.53
2,500$0.28257$706.42
3,500$0.27408$959.28
5,000$0.26588$1,329.40
Manufacturers Standard Package