



UHV1C821MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1C821MPD1TDCT-ND - Cut Tape (CT) UHV1C821MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1C821MPD1TD |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C821MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 990 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.52600 | $5.26 |
| 50 | $0.39580 | $19.79 |
| 100 | $0.35460 | $35.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.27306 | $136.53 |
| 1,000 | $0.25146 | $251.46 |
| 1,500 | $0.24055 | $360.83 |
| 2,500 | $0.22839 | $570.98 |
| 3,500 | $0.22124 | $774.34 |
| 5,000 | $0.21433 | $1,071.65 |
| 6,000 | $0.21105 | $1,266.30 |
| 12,000 | $0.19993 | $2,399.16 |
| 12,500 | $0.19934 | $2,491.75 |

