



UKL1C101MPDANATD | |
|---|---|
DigiKey Part Number | 493-UKL1C101MPDANATDCT-ND - Cut Tape (CT) UKL1C101MPDANTD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C101MPDANATD |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C101MPDANATD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 345 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.39200 | $3.92 |
| 50 | $0.29180 | $14.59 |
| 100 | $0.26010 | $26.01 |
| 500 | $0.20532 | $102.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.18803 | $188.03 |
| 2,000 | $0.17366 | $347.32 |
| 3,000 | $0.16640 | $499.20 |
| 5,000 | $0.15831 | $791.55 |
| 7,000 | $0.15355 | $1,074.85 |
| 10,000 | $0.14895 | $1,489.50 |

