



UHV1A152MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1A152MPD1TDCT-ND - Cut Tape (CT) UHV1A152MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A152MPD1TD |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A152MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.089 A @ 120 Hz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.58100 | $5.81 |
| 50 | $0.43880 | $21.94 |
| 100 | $0.39380 | $39.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.31622 | $158.11 |
| 1,000 | $0.29174 | $291.74 |
| 1,500 | $0.27939 | $419.09 |
| 2,500 | $0.26561 | $664.02 |
| 3,500 | $0.25751 | $901.29 |
| 5,000 | $0.24969 | $1,248.45 |

