2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV0J272MPD1TD

DigiKey Part Number
493-UHV0J272MPD1TDCT-ND - Cut Tape (CT)
UHV0J272MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV0J272MPD1TD
Description
CAP ALUM 2700UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV0J272MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.8563 A @ 120 Hz
Ripple Current @ High Frequency
2.475 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.30000$1.30
10$0.83500$8.35
50$0.63980$31.99
100$0.57780$57.78
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.47126$235.63
1,000$0.43768$437.68
1,500$0.42074$631.11
2,500$0.40185$1,004.62
3,500$0.39074$1,367.59
5,000$0.38002$1,900.10
Manufacturers Standard Package