12 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVC2G120MPD1TA

DigiKey Part Number
493-UVC2G120MPD1TACT-ND - Cut Tape (CT)
UVC2G120MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVC2G120MPD1TA
Description
CAP ALUM 12UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
12 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVC2G120MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
180 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400AX12MEFC10X12.5Rubycon30,2611189-3120-ND$0.86000Similar
In-Stock: 999
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.30000$1.30
10$0.83500$8.35
50$0.63980$31.99
100$0.57780$57.78
500$0.47126$235.63
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.43768$437.68
2,000$0.40979$819.58
3,000$0.39571$1,187.13
5,000$0.38002$1,900.10
7,000$0.37080$2,595.60
10,000$0.36189$3,618.90
Manufacturers Standard Package