



UHE2A560MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE2A560MPD1TACT-ND - Cut Tape (CT) UHE2A560MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE2A560MPD1TA |
Description | CAP ALUM 56UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A560MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 285.6 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 408 mA @ 100 kHz |
Part Status Active | Impedance 330 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE2A560MPD | Nichicon | 3,823 | 493-1664-ND | $0.70000 | Parametric Equivalent |
| UHE2A560MPD1TD | Nichicon | 1,000 | 493-UHE2A560MPD1TDCT-ND | $0.70000 | Parametric Equivalent |
| EKZN101ELL560MH20D | Chemi-Con | 2,985 | 565-4135-ND | $0.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.42600 | $4.26 |
| 50 | $0.31800 | $15.90 |
| 100 | $0.28380 | $28.38 |
| 500 | $0.22486 | $112.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20625 | $206.25 |
| 2,000 | $0.19078 | $381.56 |
| 3,000 | $0.18296 | $548.88 |
| 5,000 | $0.17426 | $871.30 |
| 7,000 | $0.16914 | $1,183.98 |
| 10,000 | $0.16419 | $1,641.90 |

