180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE2A181MHD

DigiKey Part Number
493-1672-ND
Manufacturer
Manufacturer Product Number
UHE2A181MHD
Description
CAP ALUM 180UF 20% 100V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE2A181MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
612.5 mA @ 120 Hz
Ripple Current @ High Frequency
875 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.45000$1.45
10$0.93100$9.31
50$0.71600$35.80
100$0.64800$64.80
500$0.53094$265.47
1,000$0.49407$494.07
2,500$0.45472$1,136.80
5,000$0.43075$2,153.75
Manufacturers Standard Package