



UHE1V101MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHE1V101MPD1TDCT-ND - Cut Tape (CT) UHE1V101MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V101MPD1TD |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 384 mA @ 120 Hz | |
Ripple Current @ High Frequency | 640 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.28600 | $2.86 |
| 50 | $0.21060 | $10.53 |
| 100 | $0.18690 | $18.69 |
| 500 | $0.14776 | $73.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13788 | $137.88 |
| 2,000 | $0.12667 | $253.34 |
| 3,000 | $0.12100 | $363.00 |
| 5,000 | $0.11469 | $573.45 |
| 7,000 | $0.11427 | $799.89 |

