



UHE1H182MHD6 | |
|---|---|
DigiKey Part Number | 493-1628-ND |
Manufacturer | |
Manufacturer Product Number | UHE1H182MHD6 |
Description | CAP ALUM 1800UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H182MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.908 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.635 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.03300 | $20.33 |
| 50 | $1.61300 | $80.65 |
| 100 | $1.48060 | $148.06 |
| 500 | $1.25308 | $626.54 |
| 1,000 | $1.18149 | $1,181.49 |
| 2,500 | $1.10513 | $2,762.82 |
| 5,000 | $1.05865 | $5,293.25 |

