



UHE1H181MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHE1H181MPD1TDCT-ND - Cut Tape (CT) UHE1H181MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H181MPD1TD |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H181MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 637 mA @ 120 Hz | |
Ripple Current @ High Frequency | 910 mA @ 100 kHz | |
Impedance | 91 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.47000 | $4.70 |
| 50 | $0.35220 | $17.61 |
| 100 | $0.31490 | $31.49 |
| 500 | $0.25052 | $125.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.23021 | $230.21 |
| 2,000 | $0.21333 | $426.66 |
| 3,000 | $0.20481 | $614.43 |
| 5,000 | $0.19531 | $976.55 |
| 7,000 | $0.18973 | $1,328.11 |
| 10,000 | $0.18433 | $1,843.30 |

