UHE1E101MED1TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 135
Unit Price: $0.31000
Datasheet

Direct


Würth Elektronik
In Stock: 4,807
Unit Price: $0.18000
Datasheet

Direct


Panasonic Industry
In Stock: 16,627
Unit Price: $0.44000
Datasheet

Upgrade


Rubycon
In Stock: 38,286
Unit Price: $0.30000
Datasheet

Upgrade


Rubycon
In Stock: 5,434
Unit Price: $0.43000
Datasheet

Upgrade


Würth Elektronik
In Stock: 46,198
Unit Price: $0.23000
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1E101MED1TA

DigiKey Part Number
493-17397-1-ND - Cut Tape (CT)
493-17397-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1E101MED1TA
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1E101MED1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
238 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes