Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UHE1C222MHD1CA | |
|---|---|
DigiKey Part Number | UHE1C222MHD1CA-ND |
Manufacturer | |
Manufacturer Product Number | UHE1C222MHD1CA |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.784 A @ 120 Hz |
Packaging Strip | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C222MHD1AA | Nichicon | 0 | UHE1C222MHD1AA-ND | $0.38723 | Parametric Equivalent |
| 25ZLR2200MEFC12.5X25 | Rubycon | 919 | 1189-25ZLR2200MEFC12.5X25-ND | $2.68000 | Parametric Equivalent |
| EST228M016AL4AA | KEMET | 0 | 399-EST228M016AL4AA-ND | $0.58834 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.36414 | $364.14 |



