2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1A222MHD3TN

DigiKey Part Number
493-UHE1A222MHD3TNCT-ND - Cut Tape (CT)
UHE1A222MHD3TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1A222MHD3TN
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A222MHD3TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.552 A @ 120 Hz
Ripple Current @ High Frequency
1.94 A @ 100 kHz
Impedance
42 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.54000$1.54
10$0.99300$9.93
50$0.76540$38.27
100$0.69360$69.36
Tape & Box (TB)
QuantityUnit PriceExt Price
250$0.61676$154.19
500$0.56986$284.93
750$0.54620$409.65
1,250$0.51980$649.75
1,750$0.50429$882.51
2,500$0.48930$1,223.25
Manufacturers Standard Package