



UEP1A222MHD1TN | |
|---|---|
DigiKey Part Number | 493-UEP1A222MHD1TNCT-ND - Cut Tape (CT) UEP1A222MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1A222MHD1TN |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1A222MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 910 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0465 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.93000 | $2.93 |
| 10 | $1.95100 | $19.51 |
| 50 | $1.54520 | $77.26 |
| 100 | $1.41740 | $141.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.28084 | $320.21 |
| 500 | $1.19758 | $598.79 |
| 750 | $1.15557 | $866.68 |
| 1,250 | $1.10876 | $1,385.95 |
| 1,750 | $1.08124 | $1,892.17 |
| 2,500 | $1.05466 | $2,636.65 |

