



UHE0J332MHD1TO | |
|---|---|
DigiKey Part Number | 493-17393-1-ND - Cut Tape (CT) 493-17393-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE0J332MHD1TO |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.52 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.73400 | $7.34 |
| 50 | $0.55960 | $27.98 |
| 100 | $0.50430 | $50.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.40898 | $204.49 |
| 1,000 | $0.37896 | $378.96 |
| 1,500 | $0.36381 | $545.72 |
| 2,500 | $0.34691 | $867.27 |
| 3,500 | $0.33698 | $1,179.43 |
| 5,000 | $0.32738 | $1,636.90 |

