



UHD1V182MHD1TN | |
|---|---|
DigiKey Part Number | 493-UHD1V182MHD1TNCT-ND - Cut Tape (CT) UHD1V182MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1V182MHD1TN |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1V182MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.768 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.46 A @ 100 kHz |
Part Status Not For New Designs | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V182MHD | Nichicon | 982 | UHD1V182MHD-ND | $2.24000 | Parametric Equivalent |
| UHE1V182MHD6 | Nichicon | 400 | 493-1594-ND | $2.16000 | Parametric Equivalent |
| UHE1V182MHD6TN | Nichicon | 100 | 493-15256-1-ND | $2.16000 | Parametric Equivalent |
| UHW1V182MHD6 | Nichicon | 200 | 493-6847-ND | $2.36000 | Parametric Equivalent |
| UHW1V182MHD6TN | Nichicon | 248 | 493-UHW1V182MHD6TNCT-ND | $2.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.09000 | $2.09 |
| 10 | $1.37000 | $13.70 |
| 50 | $1.06960 | $53.48 |
| 100 | $0.97490 | $97.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.87364 | $218.41 |
| 500 | $0.81190 | $405.95 |
| 750 | $0.78073 | $585.55 |
| 1,250 | $0.74598 | $932.48 |
| 1,750 | $0.72556 | $1,269.73 |
| 2,500 | $0.70583 | $1,764.57 |

