



UKL1H330MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKL1H330MPD1TACT-ND - Cut Tape (CT) UKL1H330MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H330MPD1TA |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H330MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.42000 | $4.20 |
| 50 | $0.31360 | $15.68 |
| 100 | $0.27990 | $27.99 |
| 500 | $0.22162 | $110.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20323 | $203.23 |
| 2,000 | $0.18794 | $375.88 |
| 3,000 | $0.18021 | $540.63 |
| 5,000 | $0.17161 | $858.05 |
| 7,000 | $0.16655 | $1,165.85 |
| 10,000 | $0.16166 | $1,616.60 |

